342-086-559-201

Heilind Number:EDA342-086-559-201
Manufacturer:EDAC
Manufacturer Number:342-086-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring reliability in any environment. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 2-row design with 86 positions offers ample connectivity options. The right angle mount orientation and compact pitch of .1 inches make it perfect for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade your setup today with this essential component.