342-086-559-208

Heilind Number:EDA342-086-559-208
Manufacturer:EDAC
Manufacturer Number:342-086-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, offering a total of 86 positions, this connector ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Its Right Angle mount orientation adds versatility, making it a perfect choice for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.