342-086-559-212

Heilind Number:EDA342-086-559-212
Manufacturer:EDAC
Manufacturer Number:342-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double-row layout and 86 contact positions, it offers ample room for your connections. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and signal integrity. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your electronic assemblies with this high-performance connector.