342-086-560-201

Heilind Number:EDA342-086-560-201
Manufacturer:EDAC
Manufacturer Number:342-086-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-560-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a striking Green hue. Designed for efficiency, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With two rows of 86 positions each, it offers ample connectivity for your circuitry. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. The Straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup today with this essential component.