342-088-520-212

Heilind Number:EDA342-088-520-212
Manufacturer:EDAC
Manufacturer Number:342-088-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-520-212

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed with durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With a pitch of .1 inches and 88 positions spread across 2 rows, this connector offers seamless integration for your electronic components. Its straight mount orientation and green color make it easy to identify and install, while its 3A amperage rating guarantees efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component.