342-088-521-202

Heilind Number:EDA342-088-521-202
Manufacturer:EDAC
Manufacturer Number:342-088-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration on your board. Boasting 88 positions and a straight mount orientation, it provides ample connectivity options with easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your PCB assembly with this essential component.