342-088-521-203

Heilind Number:EDA342-088-521-203
Manufacturer:EDAC
Manufacturer Number:342-088-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-521-203

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches, you can achieve precise and reliable connections across 88 positions. Whether for power or data transmission, rest assured with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Its straight mount orientation and compact row spacing of .2 inches make it ideal for space-efficient board-to-board connections. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.