342-088-521-204

Heilind Number:EDA342-088-521-204
Manufacturer:EDAC
Manufacturer Number:342-088-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 88 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and compact pitch of .1 inches make it easy to install on your board. Trust in our connector to deliver superior performance and durability in every connection. Elevate your PCB design today with this essential component.