342-088-521-207

Heilind Number:EDA342-088-521-207
Manufacturer:EDAC
Manufacturer Number:342-088-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it supports efficient power transmission. Featuring a dual-row design with 88 positions and a pitch of .1 inches, it offers ample room for multiple connections on your PCB. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your circuitry. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and more. Upgrade your board-to-board connections with this essential component.