342-088-523-208

Heilind Number:EDA342-088-523-208
Manufacturer:EDAC
Manufacturer Number:342-088-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a vibrant Green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and reliable performance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers a total of 88 positions for optimal signal transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality in diverse environments. Upgrade your connections with this essential component, perfect for applications in electronics, telecommunications, and beyond.