342-088-523-212

Heilind Number:EDA342-088-523-212
Manufacturer:EDAC
Manufacturer Number:342-088-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-523-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and reliable connections. Its Copper Alloy contacts ensure efficient power transmission, while supporting an amperage of 3 A. Perfect for PCB applications, this connector provides straight mounting orientation and boasts 88 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your electronics with this high-quality connector, essential for any project requiring secure and efficient connectivity.