342-088-524-212

Heilind Number:EDA342-088-524-212
Manufacturer:EDAC
Manufacturer Number:342-088-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-524-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficient power distribution, this durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable performance in demanding industrial environments. The copper alloy contacts, arranged in two rows with a pitch of .1 inches, provide seamless communication between boards. With 88 positions available, it offers ample space for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for seamless data transmission.