342-088-540-201

Heilind Number:EDA342-088-540-201
Manufacturer:EDAC
Manufacturer Number:342-088-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-540-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a 3A amperage capacity, it can handle power-intensive tasks with ease. The two rows of copper alloy contacts offer a total of 88 positions, allowing for seamless connectivity. At a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for all your board-to-board PCB connection needs.