342-088-540-212

Heilind Number:EDA342-088-540-212
Manufacturer:EDAC
Manufacturer Number:342-088-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-540-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Boasting a vibrant green color, this connector is not only visually distinctive but also highly functional, offering a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates precise and efficient signal transfer. Featuring 88 positions, this connector allows for versatile connectivity options in your electronic designs. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure optimal performance even in challenging environments. Trust in this essential component to streamline your board-to-board connections with ease and precision.