342-088-541-201

Heilind Number:EDA342-088-541-201
Manufacturer:EDAC
Manufacturer Number:342-088-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability and longevity in any application. With a vibrant green color and a sleek straight-mount orientation, it not only ensures functional excellence but also adds a touch of visual appeal to your setup. Featuring two rows of precision-engineered Copper Alloy contacts, each spaced at a pitch of .1 inches with .2 inches between rows, it provides a secure and efficient connection for up to 88 positions. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its robust construction and high amperage rating of 3 A to deliver optimal performance, making it an essential component in your electronic projects. Discover the perfect balance of form and function with this indispensable connector.