342-088-541-202

Heilind Number:EDA342-088-541-202
Manufacturer:EDAC
Manufacturer Number:342-088-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 88 positions. Its straight mount orientation and compact dimensions make it perfect for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for industries requiring robust and efficient PCB connections. Elevate your connectivity solutions with this essential component.