342-088-541-207

Heilind Number:EDA342-088-541-207
Manufacturer:EDAC
Manufacturer Number:342-088-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with durability in mind, it features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transfer. With a double-row configuration and a total of 88 positions, it offers ample connectivity options for your PCB applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.