342-088-541-208

Heilind Number:EDA342-088-541-208
Manufacturer:EDAC
Manufacturer Number:342-088-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts offer reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches. With a total of 88 positions, you can efficiently link various components on your board. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB connections today with this high-quality connector.