342-088-541-212

Heilind Number:EDA342-088-541-212
Manufacturer:EDAC
Manufacturer Number:342-088-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-541-212

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material and two-row configuration with 88 positions guarantee efficient signal transfer. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board connections. Upgrade your setup with this essential component, which belongs to our wide range of high-quality PCB connectors.