342-088-542-212

Heilind Number:EDA342-088-542-212
Manufacturer:EDAC
Manufacturer Number:342-088-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-542-212

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green design, this essential component offers a seamless link between circuit boards. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both durability and safety. This connector boasts two rows of high-quality Copper Alloy contacts, providing a total of 88 positions with a pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its performance to streamline your connectivity needs.