342-088-555-212

Heilind Number:EDA342-088-555-212
Manufacturer:EDAC
Manufacturer Number:342-088-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-555-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on PCBs. The straight mount orientation and 88 positions make it ideal for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees sustained functionality. Upgrade your assembly process with this essential component.