342-088-556-202

Heilind Number:EDA342-088-556-202
Manufacturer:EDAC
Manufacturer Number:342-088-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-556-202

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless integration with your circuit boards. With an amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .1in and row spacing of .2in for precise alignment. Boasting 88 positions, it accommodates a wide range of components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.