342-088-556-208

Heilind Number:EDA342-088-556-208
Manufacturer:EDAC
Manufacturer Number:342-088-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-556-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and reliability, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures seamless conductivity, while the dual-row configuration with 88 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector to provide efficient and secure connections for your electronic devices.