342-088-556-212

Heilind Number:EDA342-088-556-212
Manufacturer:EDAC
Manufacturer Number:342-088-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-556-212

Detailed Description

Enhance your PCB connectivity with our Double Row Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating, it can handle power-intensive applications with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Boasting 88 positions across 2 rows, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.