342-088-558-201

Heilind Number:EDA342-088-558-201
Manufacturer:EDAC
Manufacturer Number:342-088-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color, making it easy to identify. With a maximum amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting two rows of contacts, each made of Copper Alloy, it provides efficient and secure connections. The .1-inch pitch and .2-inch row spacing offer seamless integration with your PCB layout. With a total of 88 positions, it accommodates multiple signal paths with ease. Its right-angle mount orientation saves space and allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for professionals in the electronics industry, this Card Edge Connector ensures optimal performance in board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.