342-088-558-212

Heilind Number:EDA342-088-558-212
Manufacturer:EDAC
Manufacturer Number:342-088-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-558-212

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 88 positions, with precise .1-inch pitch and .2-inch row spacing, allowing for seamless integration. Crafted from robust Copper Alloy, the contacts guarantee excellent conductivity. Its right-angle mount orientation is perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.