342-088-559-201

Heilind Number:EDA342-088-559-201
Manufacturer:EDAC
Manufacturer Number:342-088-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments. Featuring two rows of 88 positions and a .1 inch pitch with .2 inch row spacing, it offers precise and efficient connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of style to your PCB layout. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous conditions. Its right-angle mount orientation allows for easy installation, making it ideal for various applications in the electronics industry. Upgrade your system's connectivity with this essential component.