342-088-559-208

Heilind Number:EDA342-088-559-208
Manufacturer:EDAC
Manufacturer Number:342-088-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-559-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your assembly. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows and 88 positions, it offers ample room for connections. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your electronic projects with this essential component.