342-088-559-212

Heilind Number:EDA342-088-559-212
Manufacturer:EDAC
Manufacturer Number:342-088-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable and efficient power transmission. Boasting 88 positions across 2 rows, it offers ample connectivity options. The right-angle mount orientation and a row spacing of .2 inches make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your PCB assembly with this essential component.