342-088-560-201

Heilind Number:EDA342-088-560-201
Manufacturer:EDAC
Manufacturer Number:342-088-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector stands out while offering reliable performance, featuring a high amperage rating of 3A. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and a total of 88 positions, it facilitates efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Explore the possibilities with this essential component for your connectivity needs.