342-088-560-203

Heilind Number:EDA342-088-560-203
Manufacturer:EDAC
Manufacturer Number:342-088-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability while maintaining a sleek profile. Featuring two rows of 88 Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for various projects. Upgrade your setup with this essential component for seamless and reliable connectivity.