342-088-560-207

Heilind Number:EDA342-088-560-207
Manufacturer:EDAC
Manufacturer Number:342-088-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not just durable but also eco-friendly. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its dual-row design with a pitch of .1 in and row spacing of .2 in offers ample room for 88 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our connector for reliable and high-performance board-to-board connections.