342-088-560-212

Heilind Number:EDA342-088-560-212
Manufacturer:EDAC
Manufacturer Number:342-088-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-088-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-088-560-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, boasting a vibrant green hue that stands out on your board. Engineered for reliable performance, this connector features a dual-row design with 88 positions, ideal for secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Elevate your PCB assembly with this essential component.