342-090-500-203

Heilind Number:EDA342-090-500-203
Manufacturer:EDAC
Manufacturer Number:342-090-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-500-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your PCB layout but also delivers exceptional performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless signal transfer across 90 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board PCB connections in your projects.