342-090-520-212

Heilind Number:EDA342-090-520-212
Manufacturer:EDAC
Manufacturer Number:342-090-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-520-212

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector. Designed for high-performance applications, this green connector features a double row design with 90 positions for secure and efficient connectivity. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Explore our range of connectors for all your PCB needs.