342-090-521-201

Heilind Number:EDA342-090-521-201
Manufacturer:EDAC
Manufacturer Number:342-090-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-521-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection, even in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 90 positions cater to a wide range of connectivity requirements. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB design with this essential component, ensuring seamless data transmission and power distribution.