342-090-521-207

Heilind Number:EDA342-090-521-207
Manufacturer:EDAC
Manufacturer Number:342-090-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts offering 90 positions in total, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our full range of connectors for all your PCB needs.