342-090-523-201

Heilind Number:EDA342-090-523-201
Manufacturer:EDAC
Manufacturer Number:342-090-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, meticulously designed for seamless integration into your electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row layout and 90 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is ideal for various environments. Trust in its straight mount orientation for efficient PCB connections. Elevate your projects with this essential component, a must-have in any engineer's toolkit.