342-090-523-207

Heilind Number:EDA342-090-523-207
Manufacturer:EDAC
Manufacturer Number:342-090-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 90 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation. Upgrade your PCB setup with this high-performance connector, a must-have in any professional or DIY electronics project.