342-090-523-212

Heilind Number:EDA342-090-523-212
Manufacturer:EDAC
Manufacturer Number:342-090-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-523-212

Detailed Description

Upgrade your PCB connectivity with our dual-row Card Edge Connector in a sleek green hue. Engineered for high performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. Each of its 90 contact positions features copper alloy construction, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise, stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Trust in this connector for seamless board-to-board integration, facilitating efficient data transfer in your electronic setups.