342-090-541-201

Heilind Number:EDA342-090-541-201
Manufacturer:EDAC
Manufacturer Number:342-090-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. Supporting an amperage of 3 A, this connector features two rows of contact points crafted from Copper Alloy, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Boasting 90 positions, it facilitates multi-point connections for enhanced functionality. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environmental conditions. Ideal for various applications, this connector is a staple in the world of electronic connectivity. Elevate your projects with its superior quality and efficiency.