342-090-542-212

Heilind Number:EDA342-090-542-212
Manufacturer:EDAC
Manufacturer Number:342-090-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a contact material of Copper Alloy for reliable conductivity. With two rows of 90 positions each, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you need a straight mount orientation or customization, this connector is a versatile solution. Explore its potential in our extensive range of PCB connectors.