342-090-555-212

Heilind Number:EDA342-090-555-212
Manufacturer:EDAC
Manufacturer Number:342-090-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting a dual-row configuration with 90 positions spaced at .1 inches, it offers ample connectivity options. The .2-inch row spacing and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures resilience in diverse environments. Perfect for various PCB applications, this connector is a must-have for any electronic project.