342-090-556-201

Heilind Number:EDA342-090-556-201
Manufacturer:EDAC
Manufacturer Number:342-090-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 90 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.