342-090-556-212

Heilind Number:EDA342-090-556-212
Manufacturer:EDAC
Manufacturer Number:342-090-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a striking visual cue. With a current rating of 3 A, it ensures reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Boasting two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, it provides efficient signal transmission across its 90 positions. The straight mount orientation simplifies installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Explore our range of connectors for optimal board-to-board connectivity.