342-090-558-207

Heilind Number:EDA342-090-558-207
Manufacturer:EDAC
Manufacturer Number:342-090-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission. The connector, with 2 rows and a pitch of .1 inches, offers seamless integration onto your circuit board. It boasts 90 positions, providing ample connectivity options, while its right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Elevate your PCB design with this essential component.