342-090-559-202

Heilind Number:EDA342-090-559-202
Manufacturer:EDAC
Manufacturer Number:342-090-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-559-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in striking green. Designed for efficiency, it features a dual-row layout with 90 positions, perfect for seamless board-to-board integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs.