342-090-560-212

Heilind Number:EDA342-090-560-212
Manufacturer:EDAC
Manufacturer Number:342-090-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-560-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek green design, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With 90 positions spread across 2 rows, this connector facilitates seamless communication on your PCB. Crafted with precision, it guarantees optimal contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for personal projects or industrial use, this connector is a must-have for seamless connectivity solutions.