342-092-500-212

Heilind Number:EDA342-092-500-212
Manufacturer:EDAC
Manufacturer Number:342-092-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green, designed for high-performance applications. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power and signal transmission. With two rows and 92 positions, it offers ample connectivity options, all with a precise .1-inch pitch. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore more in our PCB Connectors collection.