342-092-520-201

Heilind Number:EDA342-092-520-201
Manufacturer:EDAC
Manufacturer Number:342-092-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features two rows with 92 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Whether you're assembling circuit boards or electronic components, this connector, with a straight mount orientation, provides easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency for seamless connectivity solutions.